H-18S 30200 | BJZ
Support cover, black, (L x W) 300 x 200 mm, H-18S 30200
Order No.: 19L4412
EAN: 4099891422318
MPN:
H-18S 30200
Unit Price (€ / pc.)
10.9361 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.94 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9361 €
5 pcs.
9.9246 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrsponding lid 300 x 200 mm
equipped with slots at the side for sealing and locking.
type: 30200
Technical specifications
Version | Auflagedeckel | |
Width | 200 mm | |
ESD protection | No | |
Colour | schwarz | |
Length | 300 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39239000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |