H-18S 40300 | BJZ

Support cover, black, (W) 400 mm, H-18S 40300

Order No.: 19L4424
EAN: 4099891422363
MPN:
H-18S 40300
H-18S 40300 BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
11.9357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9357 €
10 pcs.
10.5077 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrsponding lid 400 x 300 mm

equipped with slots at the side for sealing and locking.

type: 40300

Technical specifications
Version Auflagedeckel
Width 400 mm
ESD protection No
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 39239000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes