H-18S 43120 | BJZ
Euro container, without drawers, black, (L x W x D) 354 x 254 x 105 mm, H-18S 43120
Order No.: 19L4420
EAN: 4099891422325
MPN:
H-18S 43120
Unit Price (€ / pc.)
20.3133 € *
Available: 0 pcs.
Leadtime: On Request **
Euro container, H-18S 43120, BJZ
Conductive euro containers with base 400 x 300 mm type H-18-S.
With closed recessed grip made of conductive polypropylene, robust and stackable among themselves. Surface resistance: approx. 10^3 Ohm, color: black.
Technical specifications
Version | Euro-Behälter | |
Width | 254 mm | |
ESD protection | No | |
Colour | schwarz | |
Contents | ohne Schubladen | |
Length | 354 mm | |
Material | PP | |
Depth | 105 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39239000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |