H-18S 43140 | BJZ
Euro container, without drawers, black, (L x W x D) 353 x 253 x 116 mm, H-18S 43140
Order No.: 19L4421
EAN: 4099891422332
MPN:
H-18S 43140
Unit Price (€ / pc.)
29.9285 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Euro-Behälter | |
Width | 253 mm | |
ESD protection | No | |
Colour | schwarz | |
Contents | ohne Schubladen | |
Length | 353 mm | |
Material | Kunststoff | |
Depth | 116 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39239000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |