H-18S 43220 | BJZ
Euro container, without drawers, black, (L x W x D) 353 x 253 x 196 mm, H-18S 43220
Conductive Euro Container with 400 x 300 mm base
with grip openings on the side, made of conductive polypropylene, robust and stackable. Surface resistance: approx. 10^3 ohm. Color: black.
type H-18 S 43220
Length: 353 mm
Width: 253 mm
Volume hight: 196 mm
Outer height: 220 mm
Technical attributes (type, internal dimensions in mm length (L), width (B), volume height (NH), outer height (AH)): 43220, L 353, W 253, NH 196, AH 220
Ausführung | Euro-Behälter | |
Breite | 253 mm | |
ESD-Schutz | No | |
Farbe | schwarz | |
Inhalt | ohne Schubladen | |
Länge | 353 mm | |
Material | Kunststoff | |
Tiefe | 196 mm |
Ursprungsland | DE |
Zolltarifnummer | 39239000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |