H-18S 6040S | BJZ

Lid for euro container, black, (L x W) 600 x 400 mm, H-18S 6040S

Order No.: 03L3218
EAN: 4057989609447
MPN:
H-18S 6040S
H-18S 6040S BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
36.4378 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.44 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4378 €
5 pcs.
34.2601 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, H-18S 6040S, BJZ

Lid for Euro container 600x400 mm with hinge and snap lock

Technical specifications
Version Deckel
Width 400 mm
ESD protection No
Colour schwarz
Length 600 mm
Material PP
Logistics
Country of origin DE
Customs tariff number 39235090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes