H-18S 64120 | BJZ

Euro container, without drawers, black, (L x W x D) 552 x 352 x 96 mm, H-18S 64120

Order No.: 19L4430
EAN: 4099891422370
MPN:
H-18S 64120
H-18S 64120 BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
53.0026 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.0026 €

Euro container, H-18S 64120, BJZ

Conductive Euro containers with base 600 x 400 mm type H-18-S.

With side grip openings, made of conductive polypropylene, robust and stackable among each other. Surface resistance: approx. 10^3 Ohm, color: black.

Technical specifications
Version Euro-Behälter
Width 352 mm
ESD protection No
Colour schwarz
Contents ohne Schubladen
Length 552 mm
Material PP
Depth 96 mm
Logistics
Country of origin DE
Customs tariff number 39239000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes