H-18S 64180-O | BJZ

Euro container, without drawers, black, (L x W x D) 552 x 352 x 156 mm, H-18S 64180-O

Order No.: 19L4433
EAN: 4099891422394
MPN:
H-18S 64180-O
H-18S 64180-O BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
35.938 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.938 €

Conductive Euro Container with 600 x 400 mm base

with grip openings on the side, made of conductive polypropylene, robust and stackable. Surface resistance: approx. 10^3 ohm. Color: black.

type H-18 S 64180

Length: 552 mm

Width: 352 mm

Volume hight: 156 mm

Outer height: 180 mm

Technical specifications
Version Euro-Behälter
Width 352 mm
ESD protection No
Colour schwarz
Contents ohne Schubladen
Length 552 mm
Material Kunststoff
Depth 156 mm
Logistics
Country of origin DE
Customs tariff number 39239000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes