H-18S 64285-O | BJZ
ESD euro container, without drawers, black, (L x W x D) 600 x 400 x 285 mm, H-18S 64285-O
Order No.: 03L3213
EAN: 4057989602707
MPN:
H-18S 64285-O
Unit Price (€ / pc.)
61.1779 € *
Available: 0 pcs.
Leadtime: On Request **
ESD euro container black conductive with handle opening, dimension: 600x400x285 mm.
Technical specifications
Version | Euro-Behälter | |
Width | 400 mm | |
ESD protection | Yes | |
Colour | schwarz | |
Contents | ohne Schubladen | |
Length | 600 mm | |
Material | PP | |
Depth | 285 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |