H-197 6052 | BJZ

ESD storage view box, black, (L x W x D) 200 x 140 x 121 mm, H-197 6052

Order No.: 03L3173
EAN: 4057989060521
MPN:
H-197 6052
H-197 6052 BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4022 €
Technical specifications
Ausführung Lagersichtkasten
Breite 140 mm
ESD-Schutz Yes
Farbe schwarz
Länge 200 mm
Material PP
Tiefe 121 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39231090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes