H-197 6053 | BJZ

ESD storage view box, black, (L x W x D) 350 x 300 x 200 mm, H-197 6053

Order No.: 03L3174
EAN: 4057989060538
MPN:
H-197 6053
H-197 6053 BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7215 €
Technical specifications
Ausführung Lagersichtkasten
Breite 300 mm
ESD-Schutz Yes
Farbe schwarz
Länge 350 mm
Material PP
Tiefe 200 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39231090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes