H-197 6055 | BJZ
ESD storage view box, black, (L x W x D) 450 x 300 x 145 mm, H-197 6055
Order No.: 03L3176
EAN: 4057989060552
MPN:
H-197 6055
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Lagersichtkasten | |
Width | 300 mm | |
ESD protection | Yes | |
Colour | schwarz | |
Length | 450 mm | |
Material | PP | |
Depth | 145 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |