H-197 6056 | BJZ

ESD storage view box, black, (L x W x D) 450 x 300 x 200 mm, H-197 6056

Order No.: 03L3177
EAN: 4057989060569
MPN:
H-197 6056
H-197 6056 BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
22.5624 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5624 €
Technical specifications
Version Lagersichtkasten
Width 300 mm
ESD protection Yes
Colour schwarz
Length 450 mm
Material PP
Depth 200 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes