H-216 32330-1R | BJZ

ESD storage view box, red, (L x W x D) 500 x 300 x 250 mm, H-216 32330-1R

Order No.: 03L3185
EAN: 4057989323312
MPN:
H-216 32330-1R
H-216 32330-1R BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
39.3057 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.3057 €
Technical specifications
Ausführung Lagersichtkasten
Breite 300 mm
ESD-Schutz Yes
Farbe rot
Länge 500 mm
Material PP
Tiefe 250 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39231090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes