H-216 32330-3G | BJZ

ESD storage view box, yellow, (L x W x D) 350 x 200 x 200 mm, H-216 32330-3G

Order No.: 03L3180
EAN: 4057989323343
MPN:
H-216 32330-3G
H-216 32330-3G BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
18.6711 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.6711 €
Technical specifications
Ausführung Lagersichtkasten
Breite 200 mm
ESD-Schutz Yes
Farbe gelb
Länge 350 mm
Material PP
Tiefe 200 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39231090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes