H-216 32330-5R | BJZ
ESD storage view box, red, (L x W x D) 290 x 140 x 130 mm, H-216 32330-5R
Order No.: 03L3187
EAN: 4057989323398
MPN:
H-216 32330-5R
Unit Price (€ / pc.)
8.5442 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Lagersichtkasten | |
Width | 140 mm | |
ESD protection | Yes | |
Colour | rot | |
Length | 290 mm | |
Material | PP | |
Depth | 130 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |