H-216 32330-6R | BJZ

ESD storage view box, red, (L x W x D) 230 x 140 x 130 mm, H-216 32330-6R

Order No.: 03L3188
EAN: 4057989323404
MPN:
H-216 32330-6R
H-216 32330-6R BJZ Storage Systems
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8183 €
Technical specifications
Version Lagersichtkasten
Width 140 mm
ESD protection Yes
Colour rot
Length 230 mm
Material PP
Depth 130 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes