H-216 32330-8G | BJZ
ESD storage view box, yellow, (L x W x D) 85 x 105 x 45 mm, H-216 32330-8G
Order No.: 03L3184
EAN: 4057989323459
MPN:
H-216 32330-8G
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
5 pcs.
2.2967 €
50 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Lagersichtkasten | |
Width | 105 mm | |
ESD protection | Yes | |
Colour | gelb | |
Length | 85 mm | |
Material | PP | |
Depth | 45 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |