C-184 105P 10,3 | BJZ
C-MOS-SET M. BODENMATTE01688
Order No.: 03L3088
EAN: 4057989016887
MPN:
C-184 105P 10,3
Unit Price (€ / pc.)
312.3036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
312.30 € *
Price list
Quantity
Price per unit*
1 pcs.
312.3036 €
3 pcs.
302.9264 €
*incl. VAT plus shipping costs
**Subject to prior sale
C-Mos set with floor mat. (1500x1200 mm), table mat. grey (600x900), DK 10.3 mm
Technical specifications
Breite | 600 mm | |
Farbe | grau | |
Inhalt | 6-teilig | |
Länge | 900 mm |
Download
Logistics
Zolltarifnummer | 40082190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |