C-184 105P 4,5 | BJZ

C-MOS-SET M. BODENMATTE 01748

Order No.: 03L3087
EAN: 4057989017488
MPN:
C-184 105P 4,5
C-184 105P 4,5 BJZ Table Mats and Flooring Systems
Image may differ
Unit Price (€ / pc.)
306.8653 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
306.87 € *
Price list
Quantity
Price per unit*
1 pcs.
306.8653 €
3 pcs.
297.6666 €
*incl. VAT plus shipping costs
**Subject to prior sale
C-Mos set with floor mat. (1500x1200 mm), table mat. grey (600x900), DK 4.5 mm
Technical specifications
Breite 600 mm
Farbe grau
Inhalt 6-teilig
Länge 900 mm
Logistics
Ursprungsland DE
Zolltarifnummer 40082190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes