C-184 110P 10,3 | BJZ

Desktop mat, 110 P 10.3, 2.0 x 10.3 mm, platinum-gray

Order No.: 19L1010
EAN: 4099891437459
MPN:
C-184 110P 10,3
C-184 110P 10,3 BJZ Table Mats and Flooring Systems
Image may differ
Unit Price (€ / pc.)
54.9066 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
54.91 € *
Price list
Quantity
Price per unit*
1 pcs.
54.9066 €
5 pcs.
51.6103 €
15 pcs.
49.6349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive desktop mats, type BJZ C-184/C-191.

High-grade and two-layer ESD desktop mat, certified by the professional trade association for mechanical and electrical engineering according to DIN EN 100015, VDE 0100 and MBL 8. The finishing layer is made of a material that is widely resistant to solder irons that, for example, does not blacken silver contacts even when exposed over a longer period to this heat. The low impedance of the implemented undercut (max. 10exp4 ohm) ensures a stable leakage resistance; Material: Alfaplan S. Leakage resistance: 10^7 ohm to 10^8 ohm. Snap-on terminals: 2.0 x 4.5 mm or 2.0 x 10.3 mm, depending on the type.

Size 600 x 900 mm, type C-184.

Technical attributes (type, snap-on terminal, color): 110 P 10.3, 2.0 x 10.3 mm, platinum–gray

Technical specifications
Width 600 mm
Colour grau
Length 900 mm
Logistics
Country of origin IT
Customs tariff number 40082190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes