C-193 602P 10,3 | BJZ

C-MOS-SET M. BODENM. 01775

Order No.: 03L3090
EAN: 4057989017754
MPN:
C-193 602P 10,3
C-193 602P 10,3 BJZ Table Mats and Flooring Systems
Image may differ
Unit Price (€ / pc.)
326.5122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
326.51 € *
Price list
Quantity
Price per unit*
1 pcs.
326.5122 €
3 pcs.
316.7304 €
*incl. VAT plus shipping costs
**Subject to prior sale
C-Mos set with floor mat. (1500x1200 mm), table mat. grey (600x1200), DK 10.3 mm
Technical specifications
Width 600 mm
Colour grau
Contents 6-teilig
Length 1200 mm
Logistics
Country of origin DE
Customs tariff number 40082190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes