C-198 151 P 10,3 | BJZ

ESD-BODENMATTE GRAU 60151

Order No.: 03L3092
EAN: 4057989601519
MPN:
C-198 151 P 10,3
C-198 151 P 10,3 BJZ Table Mats and Flooring Systems
Image may differ
Unit Price (€ / pc.)
196.0168 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
196.02 € *
Price list
Quantity
Price per unit*
1 pcs.
196.0168 €
3 pcs.
190.1263 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD floor mat grey, 1500x1200x3.5 mm, rounded corners, 2x DK 10.3 mm
Technical specifications
Width 1200 mm
Thickness 3.5 mm
Colour grau
Length 1500 mm
Logistics
Customs tariff number 40082110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes