C-208 6205 | BJZ

ESD-BODENPUZZLE-FLIESE 08000

Order No.: 03L3093
EAN: 4057989080000
MPN:
C-208 6205
C-208 6205 BJZ Table Mats and Flooring Systems
Image may differ
Unit Price (€ / pc.)
52.8836 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.8836 €
ESD floor puzzle tile, 608x608x10.5 mm, colour: light grey
Technical specifications
Width 608 mm
Thickness 10.5 mm
Colour hellgrau
Length 608 mm
Logistics
Country of origin DE
Customs tariff number 40082110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes