C-208 6207 | BJZ
ESD-BODENPUZZLE-FLIESE 08001
Order No.: 03L3094
EAN: 4057989080017
MPN:
C-208 6207
Unit Price (€ / pc.)
61.6182 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.62 € *
Price list
Quantity
Price per unit*
1 pcs.
61.6182 €
5 pcs.
55.4540 €
10 pcs.
49.2898 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD floor puzzle tile, 608x608x10.5 mm, colour: dark grey
Technical specifications
Width | 608 mm | |
Thickness | 10.5 mm | |
Colour | dunkelgrau | |
Length | 608 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39181010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |