C-208 8005-RNS | BJZ
Ramps black with negative toothing, 608 x 100 x 10.5 mm, C-208 8005-RNS
Order No.: 03L3098
EAN: 4057989104058
MPN:
C-208 8005-RNS
Unit Price (€ / pc.)
25.0733 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.07 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0733 €
5 pcs.
22.5624 €
10 pcs.
20.0515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ramps black with negative toothing, dim.: 608x100x10,5 mm
Technical specifications
Breite | 100 mm | |
Dicke | 10.5 mm | |
Farbe | schwarz | |
Länge | 608 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39181090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |