C-208 8005-RPG | BJZ

RAMPEN GELB 10407

Order No.: 03L3095
EAN: 4057989104072
MPN:
C-208 8005-RPG
C-208 8005-RPG BJZ Table Mats and Flooring Systems
Image may differ
Unit Price (€ / pc.)
25.0733 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.07 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0733 €
5 pcs.
23.5739 €
15 pcs.
22.6576 €
50 pcs.
21.6699 €
150 pcs.
20.7536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ramps yellow with positive toothing, dim.: 608x100x10,5 mm
Technical specifications
Width 100 mm
Thickness 10.5 mm
Colour gelb
Length 608 mm
Logistics
Country of origin DE
Customs tariff number 39181010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes