C-222-64942 | BJZ
ESD anti-fatigue mat, 660 x 960 x 12 mmmaterial: PUR, surface: flat disc
Order No.: 19L4818
EAN: 4057989649429
MPN:
C-222-64942
A-64942
Unit Price (€ / pc.)
165.41 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
ESD anti-fatigue mat, C-222-64942, BJZ
ESD antifatigue workplace mat PUR black, surface: flat disc dim.: 660 x 960 x 12 mm.
Technical specifications
Width | 660 mm | |
Thickness | 12 mm | |
Colour | schwarz | |
Length | 960 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169100 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |