H-216 32395 | BJZ

ESD transport trolley for euro containers, (L x W) 605 x 405 mm, for euro container, H-216 32395

Order No.: 03L3224
EAN: 4057989323954
MPN:
H-216 32395
H-216 32395 BJZ Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
115.311 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.311 €
Technical specifications
Ausführung Transportwagen
Breite 405 mm
ESD-Schutz Yes
Geeignet für Eurobehälter
Länge 605 mm
Material Verzinkter Stahl
Logistics
Ursprungsland DE
Zolltarifnummer 39239000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes