BCS6401 | BK PRECISION

Dual Channel Battery Charger/Simulator and 90 W DCPower Supply

Order No.: 35K0002
EAN: 817050640106
MPN:
BCS6401
BCS6401 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
4,746.91 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4,746.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,746.91 €

Battery Charger/Simulator, BCS6401, BK PRECISION

The BCS6401 battery charger/simulator and precision DC power suppliy is optimized for testing batteries and battery-operated devices. It features source/sink capabilities, a bipolar output, and variable output impedance to charge, discharge, or simulate batteries used in portable and wearable electronic devices. The battery function can be set to charge, discharge, or simulator mode.

This product also serves as a precision DC power supply with exceptional transient response times, high current readback resolution, and low ripple/noise characteristics due to its linear design. To handle rapid load changes, the fast output speed setting optimizes transient response time while minimizing overshoot and output recovery time.

Features

  • Dual channel and dual range operation
  • Perform battery charge, discharge, cycling, and simulation tests
  • Bidirectional capabilities in battery mode to simulate a rechargeable battery
  • Bipolar output
  • Fast load recovery time < 30 µs to minimize overshoot
  • Internal storage for 20 user-configurable battery charge and simulation profiles with up to 40 steps each
  • 4.3 inch color TFT display
  • Rear panel digital voltmeter (DVM)
  • Rear output terminals with remote sense
  • Min, max, mean, and peak statistics

Applications

  • Cell phones, tablets, wearable devices, and other IoT devices
  • Chargers and charger circuitry
  • DC-DC converters
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes