BK601B | BK PRECISION

6 & 12V SLA Battery Capacity Analyzer

Order No.: 35K0088
EAN: 817050060126
MPN:
BK601B
BK601B BK PRECISION Battery Testers
Image may differ
Unit Price (€ / pc.)
583.10 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
583.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
583.10 €

Battery capacity analyzer, BK601B, BK PRECISION

The BK601B Capacity Analyzer addresses the need to test and maintain sealed lead acid (SLA) batteries used in backup power UPS, emergency lighting, fire alarms, security systems, and many other electrical systems. By quickly characterizing a battery’s response to a load resistance, this meters displays the remaining battery capacity as an indicator of the battery’s health. Powered by the battery under test, both models support testing of 12 V storage type lead acid batteries.

Features

  • Measure remaining battery storage capacity in just seconds
  • Easy-to-use interface
  • Powered by the battery under test eliminating the need for external power to instrument
  • High quality, durable Kelvin clamps
  • Rubber buttons
  • Rugged housing with extruded aluminum case
Technical specifications
Geeignet für Bleisäure-Batterien
Messbereich 6 V, 12 V
Logistics
Ursprungsland TW
Zolltarifnummer 90303370
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes