BK603B | BK PRECISION
6V & 12V SLA Battery Capacity Analyzer with RecordStorage
Battery capacity analyzer, BK603B, BK PRECISION
The BK603B handheld battery capacity analyzer tests 6 and 12 volt sealed lead acid batteries with capacities up to 100 ampere hour (Ah). Test results include voltage, state of charge, and internal resistance. This analyzer also features a built-in USB port and internal memory to store battery information, test configuration, and measurement results for up to 50 batteries.
Ideal choice for testing sealed lead acid batteries commonly used in intrusion detection, fire alarm, security camera, access control, industrial control and other battery backup systems.
Features
- Test both open and loaded battery voltage
- Powered by the battery under test (no need to replace battery)
- Fast test cycle time for quick sorting of batteries
- Measurements are stored to internal memory
- Test configurations include site, panel, battery information and more
- Add or edit records using the key pad or remote computer
- Real-time clock for date and time stamp of measurement records
- Export record data to a CSV file for further analysis
Geeignet für | Bleisäure-Batterien | |
Messbereich | 6 V, 12 V |
Ursprungsland | TW |
Zolltarifnummer | 90303370 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |