BK1670A | BK PRECISION
Laboratory power supply, 0 bis 30 VDC, outputs: 3 (3 A/0.5 A/0.5 A), 0 to 3 A, 165 W, 115-230 VAC, BK1670A
Order No.: 35K0005
EAN: 817050167016
MPN:
BK1670A
Unit Price (€ / pc.)
351.05 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Triple Output DC Power Supply, BK1670A, BK PRECISION
This triple output DC power supply is ideal for general electronic servicing, school electronics labs, and powering up hobbyist’s projects.
Technical specifications
Number of outputs | 3 | |
Output voltage DC | 0 bis 30 VDC | |
Output current | 3 A | |
Output current 2 | 0.5 A | |
Output current 3 | 0.5 A | |
Width | 216 mm | |
Input voltage AC | 115-230 VAC | |
Height | 124 mm | |
Power | 165 W | |
Depth | 242 mm | |
Range of Output Currence | 0 bis 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |