BK1671A | BK PRECISION

Laboratory power supply, 0 bis 30 VDC, outputs: 3 (5 A/0.5 A/0.5 A), 0 to 5 A, 265 W, 115-230 VAC, BK1671A

Order No.: 35K0006
EAN: 817050167115
MPN:
BK1671A
BK1671A BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
362.95 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
362.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
362.95 €

Triple Output DC Power Supply, BK1671A, BK PRECISION

This triple output DC power supply is ideal for general electronic servicing, school electronics labs, and powering up hobbyist’s projects.

Technical specifications
Number of outputs 3
Output voltage DC 0 bis 30 VDC
Output current 5 A
Output current 2 0.5 A
Output current 3 0.5 A
Width 216 mm
Input voltage AC 115-230 VAC
Height 124 mm
Power 265 W
Depth 292 mm
Range of Output Currence 0 bis 5 A
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes