BK1739 | BK PRECISION
Laboratory power supply, 0 bis 30 VDC, outputs: 1, 0 to 999.9 mA, 70 W, 110-220 VAC, BK1739
Order No.: 35K0021
EAN: 817050173901
MPN:
BK1739
Unit Price (€ / pc.)
888.9300 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
DC Power supply, BK1739, BK PRECISION
The BK1739 is a high resolution, low current DC power source with excellent load regulation and low noise characteristics. Two 4-digit LED displays continuously monitor the output voltage and current. The power supply can be operated locally from the front panel or remotely through the RS-232 interface. The mechanical configuration conserves bench space and allows for easy portability.
This power supply is well suited for electrical and electronics applications requiring precise levels of low current, including 4-20 mA current loop testing, calibration, or basic IC testing.
Features
- Output on/off button
- Exceptionally low current ripple and noise
- Excellent regulation
- Constant voltage (CV) and constant current (CC) operation
- Two large, easy-to-read LED displays provide good visibility in bright or low light conditions
- Automatic recall of saved voltage and current settings upon power-up
- Isolated output
- Overload protection
- Reverse polarity protection
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0 bis 30 VDC | |
Width | 140 mm | |
Input voltage AC | 110-220 VAC | |
Height | 158 mm | |
Power | 70 W | |
Depth | 318 mm | |
Range of Output Currence | 0 bis 999,9 mA |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |