BK1761 | BK PRECISION

Laboratory power supply, 2 x 0 bis 35 VDC + 2 bis 6,5 V, outputs: 3 (3 A/3 A/5 A), 0 to 3 A, 350 W, 108-132 VAC, BK1761

Order No.: 35K0025
EAN: 817050176100
MPN:
BK1761
BK1761 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
986.51 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
986.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
986.51 €

DC Power supply, BK1761, BK PRECISION

The triple output DC power supply offers three independent outputs with two 4-digit LED displays and 10 mV/1 mA resolution. The coarse and fine voltage control knobs make it an ideal supply for power-sensitive applications. This power supply also provides overload and reverse polarity protection.

Features

  • Constant voltage (CV) and constant current (CC) operation
  • Independent or series tracking/parallel mode operation to double voltage or current
  • Coarse and fine voltage controls
  • Adjustable current limiting
  • Designed to operate continuously at rated outpu
  • Overvoltage protection and reverse polarity protection
Technical specifications
Number of outputs 3
Output voltage DC 2 x 0 bis 35 VDC + 2 bis 6,5 V
Output current 3 A
Output current 2 3 A
Output current 3 5 A
Width 267 mm
Input voltage AC 108-132 VAC
Height 145 mm
Power 350 W
Depth 381 mm
Range of Output Currence 0 bis 3 A
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes