BK1762 | BK PRECISION
Laboratory power supply, 2 x 0 bis 60 VDC + 2 bis 6,5 V, outputs: 3 (2 A/2 A/5 A), 0 to 2 A, 350 W, 108-132 VAC, BK1762
Order No.: 35K0026
EAN: 817050176209
MPN:
BK1762
Unit Price (€ / pc.)
1,069.81 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
DC Power supply, BK1762, BK PRECISION
The triple output DC power supply offers three independent outputs with two 4-digit LED displays and 10 mV/1 mA resolution. The coarse and fine voltage control knobs make it an ideal supply for power-sensitive applications. This power supply also provides overload and reverse polarity protection.
Features
- Constant voltage (CV) and constant current (CC) operation
- Independent or series tracking/parallel mode operation to double voltage or current
- Coarse and fine voltage controls
- Adjustable current limiting
- Designed to operate continuously at rated outpu
- Overvoltage protection and reverse polarity protection
Technical specifications
Number of outputs | 3 | |
Output voltage DC | 2 x 0 bis 60 VDC + 2 bis 6,5 V | |
Output current | 2 A | |
Output current 2 | 2 A | |
Output current 3 | 5 A | |
Width | 267 mm | |
Input voltage AC | 108-132 VAC | |
Height | 145 mm | |
Power | 350 W | |
Depth | 381 mm | |
Range of Output Currence | 0 bis 2 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |