BK1900B | BK PRECISION
Laboratory power supply, 1 bis 16 VDC, outputs: 1 (60 A), 0 to 60 A, 960 W, 100-120 VAC/220-240 VAC, BK1900B
DC Power supply, BK1900B, BK PRECISION
The BK1900B is a laboratory grade switching DC power supply with high current output in a small, lightweight form factor. The BK1900B provides various configurations of high output voltage or high output current and feature rotary encoder control knobs, which make setting voltage and current fast and precise. Its dual action push button allows the user to set both coarse and fine, voltage and current levels. In addition to constant voltage (CV) and constant current (CC) modes, this high efficiency DC power supply offers preset and remote control modes.
The analog remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. This product is suitable for a wide range of applications requiring high current including production testing, telecommunications, RandD, service, and university labs.
Features
- Automatic CV (constant voltage)/CC (constant current) crossover operation
- Lightweight and compact
- Rotary encoder control for precise voltage and current setting
- Save up to 3 user-defined voltage and current presets for quick recall
- USB interface
- Overvoltage, overtemperature, and overload protection
- Flexible operating modes: Front panel (normal), Preset, or Remote Control
Number of outputs | 1 | |
Output voltage DC | 1 bis 16 VDC | |
Output current | 60 A | |
Width | 200 mm | |
Input voltage AC | 100-120 VAC/220-240 VAC | |
Height | 90 mm | |
Power | 960 W | |
Depth | 275 mm | |
efficiency | 85 % | |
Range of Output Currence | 0 bis 60 A |
Country of origin | CN |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |