BK1901B | BK PRECISION

Laboratory power supply, 1 bis 32 VDC, outputs: 1 (30 A), 0 to 30 A, 960 W, 100-120 VAC/220-240 VAC, BK1901B

Order No.: 35K0030
EAN: 817050190120
MPN:
BK1901B
BK1901B BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
879.41 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
879.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
879.41 €

DC Power supply, BK1901B, BK PRECISION

The BK1901B is a laboratory grade switching DC power supply with high current output in a small, lightweight form factor. The BK1900B provides various configurations of high output voltage or high output current and feature rotary encoder control knobs, which make setting voltage and current fast and precise. Its dual action push button allows the user to set both coarse and fine, voltage and current levels. In addition to constant voltage (CV) and constant current (CC) modes, this high efficiency DC power supply offers preset and remote control modes.

The analog remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. This product is suitable for a wide range of applications requiring high current including production testing, telecommunications, RandD, service, and university labs.

Features

  • Automatic CV (constant voltage)/CC (constant current) crossover operation
  • Lightweight and compact
  • Rotary encoder control for precise voltage and current setting
  • Save up to 3 user-defined voltage and current presets for quick recall
  • USB interface
  • Overvoltage, overtemperature, and overload protection
  • Flexible operating modes: Front panel (normal), Preset, or Remote Control
Technical specifications
Number of outputs 1
Output voltage DC 1 bis 32 VDC
Output current 30 A
Width 200 mm
Input voltage AC 100-120 VAC/220-240 VAC
Height 90 mm
Power 960 W
Depth 275 mm
efficiency 86 %
Range of Output Currence 0 bis 30 A
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes