BK8500B | BK PRECISION

Electronic load, 300 W, 110-220 V, BK8500B

Order No.: 35K0093
EAN: 817050854213
MPN:
BK8500B
BK8500B BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,477.98 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,477.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,477.98 €

Programmable DC Electronic Load, BK8500B, BK PRECISION

The BK8500B programmable DC electronic load improves upon all aspects of its predecessor while maintaining dependability at a value price. A set of comprehensive functions makes this load a versatile tool for testing and evaluating DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays.

List mode, transient mode, automatic test mode, and battery test mode offer a variety of test tools for lab or production line applications. Continuously switching and pulsing load conditions put a dynamically changing load on DC sources. Load behavior can be triggered internally, externally, or remotely from the included application software.

Features

  • Maximum input power 1500 W
  • List mode function for custom step sequences
  • Store and recall up to 100 instrument settings
  • Adjustable slew rate in CC mode
  • Flexible triggering options via front panel, external input, timer, or bus
  • Built-in battery test function, specify cut-off voltage, capacity level, and time
  • Test modes to validate the OCP/OPP protection functions of a power supply
  • Remote sense
  • Short-circuit test
  • Analog current monitoring
  • Two thermostatically controlled fans (linear-speed control to minimize noise

Applications

  • Performance verification of photovoltaic solar panels
  • CR-LED mode to simulate loading behavior and test LED drivers
  • Fuel and solar cell tests
  • Battery test and power supply evaluations
Technical specifications
Width 214.5 mm
Input voltage AC 110-220 V
Height 88.2 mm
Power 300 W
Depth 354.6 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes