BK8502B | BK PRECISION
Electronic load, 300 W, 110-220 V, BK8502B
Programmable DC Electronic Load, BK8502B, BK PRECISION
The BK8502B programmable DC electronic load improves upon all aspects of its predecessor while maintaining dependability at a value price. A set of comprehensive functions makes this load a versatile tool for testing and evaluating DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays.
List mode, transient mode, automatic test mode, and battery test mode offer a variety of test tools for lab or production line applications. Continuously switching and pulsing load conditions put a dynamically changing load on DC sources. Load behavior can be triggered internally, externally, or remotely from the included application software.
Features
- Maximum input power 1500 W
- List mode function for custom step sequences
- Store and recall up to 100 instrument settings
- Adjustable slew rate in CC mode
- Flexible triggering options via front panel, external input, timer, or bus
- Built-in battery test function, specify cut-off voltage, capacity level, and time
- Test modes to validate the OCP/OPP protection functions of a power supply
- Remote sense
- Short-circuit test
- Analog current monitoring
- Two thermostatically controlled fans (linear-speed control to minimize noise
Applications
- Performance verification of photovoltaic solar panels
- CR-LED mode to simulate loading behavior and test LED drivers
- Fuel and solar cell tests
- Battery test and power supply evaluations
Width | 214.5 mm | |
Input voltage AC | 110-220 V | |
Height | 88.2 mm | |
Power | 300 W | |
Depth | 354.6 mm |
Country of origin | CN |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |