BK8540 | BK PRECISION

Electronic load, 150 W, 198-242 V/99-121 V, BK8540

Order No.: 35K0097
EAN: 817050854008
MPN:
BK8540
BK8540 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
747.32 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
747.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
747.32 €

DC Electronic Load, BK8540, BK PRECISION

The BK8540 DC electronic load is a very compact, economically priced instrument that is at home on both the bench and the production floor. Though this is a DC load in a small package, it can reliably test a 5 volt power supply to 30 amps and do it continuously. The 8540 DC electronic load can operate in CC, CV or CR mode while voltage/current or resistance/power values are measured and displayed in real time, making it well suited to test a variety of DC power sources.

Features

  • Easy operation
  • Bright, easy-to-read display
  • Very compact and light weight
  • Constant current (CC), constant resistance (CR) and constant voltage (CV) operation
  • Over-current and over-voltage protection
  • Short mode to simulate shorts
Technical specifications
Width 88 mm
Input voltage AC 198-242 V/99-121 V
Height 175 mm
Power 150 W
Depth 282 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes