BK8602 | BK PRECISION

Electronic load, 200 W, 110-220 V, BK8602

Order No.: 35K0105
EAN: 817050860207
MPN:
BK8602
BK8602 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,862.35 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,862.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,862.35 €

DC Electronic Load, BK8602, BK PRECISION

The BK8602 programmable DC electronic load provides the performance of modular system DC electronic loads in a compact benchtop form factor. With fast transient operation speeds and high 16-bit measurement resolution, this standalone DC load can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays.

The DC load can operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode and be configured to provide a dynamically changing load to the DC source with fast load switching times. Versatile internal, external, and remote triggering options allow the dynamic load behavior to be synchronized with other events.

The BK8602 provides a built-in battery test mode to measure the ampere-hour (Ah) characteristic of a battery and a unique CR-LED mode to simulate the loading behavior of a typical LED.

Features

  • 16-bit voltage and current measurement system
  • Transient mode up to 25 kHz in CC mode
  • List mode function
  • Store and recall up to 100 setups
  • Adjustable slew rate in CC mode
  • Flexible triggering options via front panel, external input, timer, or bus
  • Built-in battery test function with voltage level, capacity level, and timer stop conditions
  • Test modes to validate the OCP/OPP protection functions of a power supply
  • CR-LED mode to simulate the loading behavior of typical LEDs
  • Analog current control and monitoring
  • Thermostatically controlled fan
Technical specifications
Width 218 mm
Input voltage AC 110-220 V
Height 90 mm
Power 200 W
Depth 387 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes