BK9103 | BK PRECISION
Laboratory power supply, 0 bis 42 VDC, outputs: 1 (20 A), 0 to 20 A, 320 W, 90-264 VAC, BK9103
DC Power supply, BK9103, BK PRECISION
This power supply automatically recalculates voltage and current limits for each setting, providing 320 W output power in any voltage/ current setting within the supply’s rated voltage and current limits. It features a small form factor, auto cross-over for constant voltage (CV) and constant current (CC) operation, 3 voltage/current presets for frequent_x0002_ly-used settings and transient operation, and versatile remote control modes. The dual action push button allows the user to set both coarse and fine voltage and current levels quickly and precisely. A remote sensing terminal compensates for voltage drop across load leads.
These features makes the BK9103 suitable for a wide range of applications requiring high current including production testing, telecommunications, RandD, service, and university labs.
Features
- Automatic CV/CC crossover operation
- Lightweight and compact
- Save up to 3 user-defined voltage and current presets for quick recall
- Transient mode for generating square, triangular or trapezium waveforms
- PC software for remote control and external timed programming
- Analog remote control function
- USB interface
- Output on-off switch and control panel lock button for safer operation
- Overvoltage and overcurrent protection
Number of outputs | 1 | |
Output voltage DC | 0 bis 42 VDC | |
Output current | 20 A | |
Width | 200 mm | |
Input voltage AC | 90-264 VAC | |
Height | 90 mm | |
Power | 320 W | |
Depth | 250 mm | |
Range of Output Currence | 0 bis 20 A |
Country of origin | CN |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |