BK9104 | BK PRECISION

Laboratory power supply, 0 bis 84 VDC, outputs: 1 (10 A), 0 to 10 A, 320 W, 90-264 VAC, BK9104

Order No.: 35K0124
EAN: 817050910407
MPN:
BK9104
BK9104 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
708.05 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
708.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
708.05 €

DC Power supply, BK9104, BK PRECISION

This power supply automatically recalculates voltage and current limits for each setting, providing 320 W output power in any voltage/ current setting within the supply’s rated voltage and current limits. It features a small form factor, auto cross-over for constant voltage (CV) and constant current (CC) operation, 3 voltage/current presets for frequent_x0002_ly-used settings and transient operation, and versatile remote control modes. The dual action push button allows the user to set both coarse and fine voltage and current levels quickly and precisely. A remote sensing terminal compensates for voltage drop across load leads.

These features makes the BK9104 suitable for a wide range of applications requiring high current including production testing, telecommunications, RandD, service, and university labs.

Features

  • Automatic CV/CC crossover operation
  • Lightweight and compact
  • Save up to 3 user-defined voltage and current presets for quick recall
  • Transient mode for generating square, triangular or trapezium waveforms
  • PC software for remote control and external timed programming
  • Analog remote control function
  • USB interface
  • Output on-off switch and control panel lock button for safer operation
  • Overvoltage and overcurrent protection
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 84 VDC
Output current 10 A
Width 200 mm
Input voltage AC 90-264 VAC
Height 90 mm
Power 320 W
Depth 250 mm
Range of Output Currence 0 bis 10 A
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes