BK9115 | BK PRECISION
Laboratory power supply, 0 bis 80 V, outputs: 1 (60 A), 0 to 60 A, 1200 W, 115-230 VAC, BK9115
Order No.: 35K0127
EAN: 817050911503
MPN:
BK9115
Unit Price (€ / pc.)
2,786.98 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
DC Power supply, BK9115, BK PRECISION
This multi-range power supply automatically recalculates voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits. For benchtop applications, this product provides a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes.
Features
- High programming and readback resolution
- Adjustable voltage slope (rise and fall time)
- Save and recall up to 100 instrument settings
- GPIB optional for select models
- Analog interface with control and monitoring functions
- Remote sense
- Overvoltage/overpower/overtemperature protection, and key-lock function
- Softpanel for remote control, test sequence generation and data logging
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 0 bis 80 V | |
Output current | 60 A | |
Width | 414.5 mm | |
Input voltage AC | 115-230 VAC | |
Height | 44.5 mm | |
Power | 1200 W | |
Depth | 483.2 mm | |
efficiency | 75 % | |
Range of Output Currence | 0 bis 60 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |