BK9116 | BK PRECISION
Laboratory power supply, 0 bis 150 V, outputs: 1 (30 A), 0 to 30 A, 1200 W, 115-230 VAC, BK9116
Order No.: 35K0130
EAN: 817050911602
MPN:
BK9116
Unit Price (€ / pc.)
3,126.13 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC Power supply, BK9116, BK PRECISION
This multi-range power supply automatically recalculates voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits. For benchtop applications, this product provides a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes.
Features
- High programming and readback resolution
- Adjustable voltage slope (rise and fall time)
- Save and recall up to 100 instrument settings
- GPIB optional for select models
- Analog interface with control and monitoring functions
- Remote sense
- Overvoltage/overpower/overtemperature protection, and key-lock function
- Softpanel for remote control, test sequence generation and data logging
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 150 V | |
| Output current | 30 A | |
| Range of Output Currence | 0 to 30 A | |
| Power | 1200 W | |
| Input voltage AC | 115-230 VAC | |
| efficiency | 80 % | |
| Number of outputs | 1 | |
| Width | 414.5 mm | |
| Height | 44.5 mm | |
| Depth | 483.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |