BK9129B | BK PRECISION

Laboratory power supply, 2 x 0 bis 30 V + 0 bis 5 V, outputs: 3 (3 A/3 A/3 A), 0 to 3 A, 195 W, 110-220 VAC, BK9129B

Order No.: 35K0131
EAN: 817050912920
MPN:
BK9129B
BK9129B BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
940.10 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-05-21
Leadtime: 3 Weeks **
Total Price:
940.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
940.10 €

DC Power supply, BK9129B, BK PRECISION

The BK9129B is an economical triple output linear programmable DC power supply featuring isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, this supply can operate in tracking mode with user-configurable ratios between channels.

The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values. Up to 27 different instrument settings can be saved and recalled. The power-on state of the outputs can also be configured. This power supply is suitable for a wide range of applications including education, service and electronic design.

Features

  • Three independent and electrically isolated outputs
  • Displays voltage and current settings for all three channels simultaneously
  • Low noise, linear regulation
  • Tracking mode allows users to set up channels to maintain a programmed ratio
  • Fully programmable channels with output On/Off control
  • Store and recall up to 27 instrument settings
  • Communicate via USB interface supporting SCPI commands using the included USB to TTL serial adapter
  • Softpanel for remote control, test sequence generation, and datalogging available
Technical specifications
Number of outputs 3
Output voltage DC 2 x 0 bis 30 V + 0 bis 5 V
Output current 3 A
Output current 2 3 A
Output current 3 3 A
Width 214.5 mm
Input voltage AC 110-220 VAC
Height 88.2 mm
Power 195 W
Depth 354.6 mm
Range of Output Currence 0 bis 3 A
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes