BK9132C | BK PRECISION

Laboratory power supply, 2 x 0 bis 60 V + 0 bis 5 V, outputs: 3 (3 A/3 A/3 A), 0 to 3 A, 375 W, 110-220 VAC, BK9132C

Order No.: 35K0134
EAN: 817050913231
MPN:
BK9132C
BK9132C BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,974.21 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,974.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,974.21 €

DC Power supply, BK9132C, BK PRECISION

The BK9132C DC power supply features isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, this supply can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values. Up to 36 different instrument settings can be saved and recalled. The power-on state of the outputs can also be configured.

This power supply is suitable for a wide range of applications including production testing, telecommunications, RandD, electronic service, and labs.

Features

  • Three independent and electrically isolated outputs
  • Displays voltage and current settings for all three channels simultaneously
  • Low noise, linear regulation
  • Tracking mode allows users to set up channels to maintain a programmed ratio
  • Fully programmable channels with output On/Off control
  • Store and recall up to 36 instrument settings
  • Remote sense
  • Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
Technical specifications
Number of outputs 3
Output voltage DC 2 x 0 bis 60 V + 0 bis 5 V
Output current 3 A
Output current 2 3 A
Output current 3 3 A
Width 214.5 mm
Input voltage AC 110-220 VAC
Height 88.2 mm
Power 375 W
Depth 445 mm
Range of Output Currence 0 bis 3 A
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes