BK9141 | BK PRECISION

Laboratory power supply, 60 V, outputs: 3 (4 A), 300 W, 100-240 VAC, BK9141

Order No.: 35K0137
EAN: 817050914108
MPN:
BK9141
BK9141 BK PRECISION Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,140.81 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,140.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,140.81 €

DC Power supply, BK9141, BK PRECISION

The BK9141 triple output multi-range DC power supply combines industry-leading power density and performance with an extensive set of features in a compact 2U form factor. Three isolated output channels each produce 100 W of clean power with low ripple and noise characteristics. Combining all three channels increases the maximum power output to 300 W. Multiple outputs paired with advanced list mode programming, data logging, and protection features make these power supplies suitable for a wide range of benchtop or test system applications.

Suitable for benchtop or rackmount applications requiring multiple outputs, precise test sequence generation, and other applications benefiting from a flexible power range delivered in a lightweight, compact package.

Features

  • Multi-ranging operation delivers rated power at multiple voltage/current combinations
  • Low output ripple and noise down to 1 mVrms
  • Advanced list mode programming with internal storage for 10 list mode programs
  • Channel coupling and tracking functions with configurable output on/off delays
  • Direct data logging to a USB flash drive
  • Thermostatically-controlled fans for quiet operation
  • Adjustable voltage and current slew rates
  • Built-in web server for control of basic power supply settings
  • Oscilloscope-like display mode to graphically monitor voltage and current readings
  • Rear output and remote sense terminals for each channel
  • Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) protection, and key-lock function
  • Convenient front-panel user calibration
Technical specifications
Number of outputs 3
Output voltage DC 60 V
Output current 4 A
Width 213 mm
Input voltage AC 100-240 VAC
Height 88 mm
Power 300 W
Depth 330 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes